1-172233-9 | AMP

Socket housing, 2 pole, pitch 4.2 mm, straight, black, 1-172233-9

Order No.: 71P0758
MPN:
1-172233-9
1-172233-9 AMP PCB Connection Systems Image 1
1-172233-9 AMP PCB Connection Systems Image 2
1-172233-9 AMP PCB Connection Systems Image 3
1-172233-9 AMP PCB Connection Systems Image 4
1-172233-9 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Available in 5 Days: 21,830 pcs.
Leadtime: 21 Weeks **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4760 €
50 pcs.
0.4165 €
100 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power connector, 1-172233-9, AMP

Rectangular power connector, Housing, Receptacle, Wire-to-Wire/Wire-to-Panel, 2 Position, 4.2 mm Centerline.

Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsengehäuse
Colour schwarz
Contact type Stift
Rated voltage 600 V
Orientation gerade
Pin number 2-polig
Grid 4.2 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes