1-172732-0 | AMP
Pin header, 10 pole, pitch 2.5 mm, straight, natural, 1-172732-0
Order No.: 71P0759
EAN: 4099891716813
MPN:
1-172732-0
Unit Price (€ / pc.)
2.0230 € *
Available: 0 pcs.
Available in 5 Days: 1,938 pcs.
Leadtime: 24 Weeks **
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
10 pcs.
1.8326 €
50 pcs.
1.6541 €
100 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 1-172732-0, AMP
The 1-172732-0 is a compact, economical solution for high density wiring connection inside electric equipment. Locking mechanism and polarization features to ensure proper mating.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Stift | |
contact surface | Zinn-Blei | |
Rated voltage | 250 V | |
Rated current | 3.5 A | |
Orientation | gerade | |
Pin number | 10-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |