1-173081-2 | AMP
Pin header, 12 pole, pitch 2.5 mm, straight, natural, 1-173081-2
Order No.: 71P0762
EAN: 4099891716837
MPN:
1-173081-2
Unit Price (€ / pc.)
3.1297 € *
Available: 0 pcs.
Available in 5 Days: 368 pcs.
Leadtime: 27 Weeks **
Total Price:
3.13 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1297 €
10 pcs.
2.8798 €
50 pcs.
2.5823 €
100 pcs.
2.3324 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 1-173081-2, AMP
The 1-173081-2 is a compact, economical solution for high density wiring connection inside electric equipment. Locking mechanism and polarization features to ensure proper mating.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 5 A | |
Orientation | gerade | |
Pin number | 12-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |