1-1734037-6 | AMP
Socket header, 160 pole, pitch 1.27 mm, angled, black, 1-1734037-6
Unit Price (€ / pc.)
11.9714 € *
Available: 0 pcs.
Available in 5 Days: 1,411 pcs.
Leadtime: 13 Weeks **
Total Price:
11.97 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9714 €
10 pcs.
11.0194 €
50 pcs.
9.9127 €
100 pcs.
8.9250 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Mount receptacle, 1-1734037-6, AMP
PCB Mount receptacle, Right angle, Board-to-Board, 160 Position, 1.27 mm Centerline, Gold Flash, Through Hole-Solder.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 1 A | |
Orientation | abgewinkelt | |
Pin number | 160-polig | |
Grid | 1.27 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |