1-1747066-5 | AMP

Plug housing, 5 pole, pitch 2.5 mm, straight, red, 1-1747066-5

Order No.: 71P0825
EAN: 4099891717223
MPN:
1-1747066-5
1-1747066-5 AMP PCB Connection Systems Image 1
1-1747066-5 AMP PCB Connection Systems Image 2
1-1747066-5 AMP PCB Connection Systems Image 3
1-1747066-5 AMP PCB Connection Systems Image 4
1-1747066-5 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Available in 5 Days: 2,926 pcs.
Leadtime: 8 Weeks **
Total Price:
214.20 € *
Price list
Quantity
Price per unit*
250 pcs.
0.8568 €
2000 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug housing, 1-1747066-5, AMP

Housing, Plug, Wire-to-Board, 5 Position, 2.5 mm Centerline, Crimp, 1 Row, Red, Mating retention, Wire & Cable.

Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 1
Ausführung Steckergehäuse
Bestückung unbestückt
Farbe rot
Kontaktart Stift
Nennspannung 50 V
Orientierung gerade
Polzahl 5-polig
Rastermaß 2.5 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes