1-1747145-5 | AMP

Pin header, 5 pole, pitch 5.08 mm, angled, black, 1-1747145-5

Order No.: 71P0828
EAN: 4099891717247
MPN:
1-1747145-5
Series: Dynamic D-1100D
1-1747145-5 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
9.4010 € *
Available: 0 pcs.
Available in 5 Days: 254 pcs.
Leadtime: 24 Weeks **
Total Price:
235.03 € *
Price list
Quantity
Price per unit*
25 pcs.
9.4010 €
50 pcs.
9.2225 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 1-1747145-5, AMP

The 1-1747145-5 is useful for enabling cableless control board. This product is equipped with retention leg to protect board from load and space allocated to prevent the contact from twisting.

Features

  • Circuit numbers are easily identified for board connector
  • Keying function included for flexibility when using multiple units
  • Soldering without masking
Technical specifications
Anschluss Lötanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche vergoldet
Nennspannung 250 V
Nennstrom 20 A
Orientierung abgewinkelt
Polzahl 5-polig
Rastermaß 5.08 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes