1-1747145-7 | AMP

Pin header, 7 pole, pitch 5.08 mm, angled, black, 1-1747145-7

Order No.: 71P0829
EAN: 4099891717254
MPN:
1-1747145-7
Series: Dynamic D-1100D
1-1747145-7 AMP PCB Connection Systems Image 1
1-1747145-7 AMP PCB Connection Systems Image 2
1-1747145-7 AMP PCB Connection Systems Image 3
1-1747145-7 AMP PCB Connection Systems Image 4
1-1747145-7 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
11.7572 € *
Available: 0 pcs.
Available in 5 Days: 114 pcs.
Leadtime: 24 Weeks **
Total Price:
235.14 € *
Price list
Quantity
Price per unit*
20 pcs.
11.7572 €
40 pcs.
11.5192 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 1-1747145-7, AMP

The 1-1747145-7 is useful for enabling cableless control board. This product is equipped with retention leg to protect board from load and space allocated to prevent the contact from twisting.

Features

  • Circuit numbers are easily identified for board connector
  • Keying function included for flexibility when using multiple units
  • Soldering without masking
Technical specifications
Anschluss Lötanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche vergoldet
Nennspannung 250 V
Nennstrom 20 A
Orientierung abgewinkelt
Polzahl 7-polig
Rastermaß 5.08 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes