1-1747822-2 | AMP

Socket header, 4 pole, pitch 10.16 mm, straight, black, 1-1747822-2

Order No.: 38P7435
EAN: 4099889976595
MPN:
1-1747822-2
Series: DYNAMIC
1-1747822-2 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.1765 € *
Available: 0 pcs.
Available in 5 Days: 92 pcs.
Leadtime: 20 Weeks **
Total Price:
5.18 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1765 €
10 pcs.
4.7719 €
50 pcs.
4.2959 €
100 pcs.
3.8556 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-1747822-2, TE Connectivity

Wire-to-Panel, Wire & Cable, 4 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Female
  • Housing Material: Polyester GF
  • Housing Color: black
  • Number of positions: 4
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 10.16 mm
  • Row-to-Row Spacing: 10.16 mm [0.399 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 2
Ausführung Buchsenleiste
Bestückung unbestückt
Farbe schwarz
Kontaktart Buchse
Nennspannung 630 V
Orientierung gerade
Polzahl 4-polig
Rastermaß 10.16 mm
Logistics
Ursprungsland US
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes