1-175778-0 | AMP
Socket housing, 10 pole, pitch 2 mm, straight, natural, 1-175778-0
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Available in 5 Days: 23,780 pcs.
Leadtime: 10 Weeks **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4641 €
50 pcs.
0.4046 €
100 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle housing, 1-175778-0, AMP
Housing, Receptacle, Wire-to-Board, 10 Position, 2 mm Centerline, Crimp, 1 Row, Natural, Mating retention, Wire & Cable, Power & Signal.
Applications
- Business Equipment
- Industrial Machines
- PC
- Audio
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Colour | natur | |
Contact type | Buchse | |
Rated voltage | 125 V | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 10-polig | |
Grid | 2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |