1-177537-0 | AMP
Pin header, 10 pole, pitch 2.5 mm, straight, natural, 1-177537-0
Order No.: 37P1072
EAN: 4099889951769
MPN:
1-177537-0
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Available in 5 Days: 12,633 pcs.
Leadtime: 14 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4165 €
50 pcs.
0.3689 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-177537-0, AMP
Wire-to-Board, Printed Circuit Board, Partially Shrouded, Vertical, 10 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: 66 Nylon
- Housing Color: natural
- Orientation: straight
- Number of positions: 10
- Operating Temperature Range: -25 – 105 °C [-25 – 221 °F]
- Rated current: 4 A
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: With
- Sealable: No
Technical specifications
Connection | Leiterplattenanschluss | |
Connection plating | vorverzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Stift | |
contact surface | vorverzinnt | |
Rated voltage | 250 V | |
Rated current | 4 A | |
Orientation | gerade | |
Pin number | 10-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |