1-178298-2 | AMP
Pin header, 10 pole, pitch 3.81 mm, angled, black, 1-178298-2
Order No.: 59F330
MPN:
1-178298-2
Unit Price (€ / pc.)
7.9611 € *
Available: 0 pcs.
Available in 5 Days: 16,260 pcs.
Leadtime: 20 Weeks **
Total Price:
7.96 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9611 €
10 pcs.
7.3185 €
50 pcs.
6.6640 €
100 pcs.
5.9976 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB connector, 1-178298-2, AMP
PCB mount header, horizontal, Wire-to-Board, 10 Positions, 3.81 mm centerline, Fully Shrouded, Gold (Au).
Technical specifications
Connection | Lötanschluss | |
Number of rows | 1 | |
Version | Stiftleiste | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 8 A | |
Orientation | abgewinkelt | |
Pin number | 10-polig | |
Grid | 3.81 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |