1-178298-5 | AMP

Pin header, 10 pole, pitch 3.81 mm, angled, black, 1-178298-5

Order No.: 71P0880
MPN:
1-178298-5
Series: Dynamic 3000
1-178298-5 AMP PCB Connection Systems Image 1
1-178298-5 AMP PCB Connection Systems Image 2
1-178298-5 AMP PCB Connection Systems Image 3
1-178298-5 AMP PCB Connection Systems Image 4
1-178298-5 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
3.9627 € *
Available: 0 pcs.
Available in 5 Days: 1,180 pcs.
Leadtime: 20 Weeks **
Total Price:
3.96 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9627 €
10 pcs.
3.6533 €
50 pcs.
3.2844 €
100 pcs.
2.9512 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Header, 1-178298-5, AMP

PCB Mount header, Horizontal, Wire-to-Board, 10 Position, 3.81 mm Centerline, Fully shrouded, Tin, Through Hole-Solder.

Applications

  • Industrial Control
  • Production Equipment
  • Servo Drives
  • Power Distribution
  • Industrial Process Controls
  • Numeric Controllers
Technical specifications
Anschluss Lötanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 250 V
Nennstrom 8 A
Orientierung abgewinkelt
Polzahl 10-polig
Rastermaß 3.81 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes