1-179228-2 | AMP

Socket housing, 12 pole, pitch 2 mm, straight, natural, 1-179228-2

Order No.: 36P6888
EAN: 4099889946628
MPN:
1-179228-2
1-179228-2 AMP PCB Connection Systems Image 1
1-179228-2 AMP PCB Connection Systems Image 2
1-179228-2 AMP PCB Connection Systems Image 3
1-179228-2 AMP PCB Connection Systems Image 4
1-179228-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Available in 5 Days: 12,575 pcs.
Leadtime: 6 Weeks **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
10 pcs.
0.6783 €
50 pcs.
0.6188 €
100 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-179228-2, AMP

Wire-to-Board, Wire-to-Wire, Wire & Cable, 12 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Thermoplastic
  • Housing Color: natural
  • Number of positions: 12
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 2 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsengehäuse
Additional parts unbestückt
Colour natur
Contact type Buchse
Rated voltage 125 V
Rated current 4 A
Orientation gerade
Pin number 12-polig
Grid 2 mm
Logistics
Country of origin TH
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes