1-179958-6 | AMP

Socket header, 6 pole, pitch 10.16 mm, straight, black, 1-179958-6

Order No.: 38P7360
EAN: 4099889976045
MPN:
1-179958-6
Series: DYNAMIC
1-179958-6 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.5819 € *
Available: 0 pcs.
Available in 5 Days: 2,660 pcs.
Leadtime: 21 Weeks **
Total Price:
3.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.5819 €

PCB Connection System, 1-179958-6, AMP

Wire-to-Board, Wire-to-Panel, Wire-to-Wire, Wire & Cable, 6 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Polyester GF
  • Housing Color: black
  • Number of positions: 6
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 10.16 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 1
Ausführung Buchsenleiste
Bestückung unbestückt
Farbe schwarz
Kontaktart Buchse
Nennspannung 630 V
Orientierung gerade
Polzahl 6-polig
Rastermaß 10.16 mm
Logistics
Ursprungsland IN
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes