1-179959-2 | AMP

Pin header, 6 pole, pitch 10.16 mm, angled, black, 1-179959-2

Order No.: 38P7388
EAN: 4099889976168
MPN:
1-179959-2
Series: DYNAMIC
1-179959-2 AMP PCB Connection Systems Image 1
1-179959-2 AMP PCB Connection Systems Image 2
1-179959-2 AMP PCB Connection Systems Image 3
1-179959-2 AMP PCB Connection Systems Image 4
1-179959-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
22.8837 € *
Available: 0 pcs.
Available in 5 Days: 840 pcs.
Leadtime: 21 Weeks **
Total Price:
22.88 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8837 €
10 pcs.
21.0511 €
25 pcs.
18.9448 €
50 pcs.
17.0527 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-179959-2, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Polyester GF
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 6
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 30 A
  • Centerline (Pitch): 10.16 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Anschluss Leiterplattenanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Brechbar No
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche vergoldet
Nennspannung 630 V
Nennstrom 30 A
Orientierung abgewinkelt
Polzahl 6-polig
Rastermaß 10.16 mm
Verriegelung Ja
Logistics
Ursprungsland IN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes