1-188275-4 | AMP
Socket header, 14 pole, pitch 1.27 mm, straight, red, 1-188275-4
Unit Price (€ / pc.)
1.9278 € *
Available: 0 pcs.
Available in 5 Days: 3,600 pcs.
Leadtime: 24 Weeks **
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
900 pcs.
1.9278 €
1800 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-188275-4, AMP
Board-to-Board, Printed Circuit Board, Vertical, 14 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: PA 4.6
- Housing Color: red
- Orientation: straight
- Number of positions: 14
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Insulation Resistance: 1000 MΩ
- Centerline (Pitch): 1.27 mm
- Row-to-Row Spacing: 2 mm [0.059 in]
- PCB Mount Retention: Without
Technical specifications
Anschluss | SMD | |
Anschlussoberfläche | verzinnt | |
Anzahl der Reihen | 2 | |
Ausführung | Buchsenleiste | |
Bestückung | bestückt | |
Farbe | rot | |
Kontaktart | Buchse | |
Kontaktoberfläche | verzinnt | |
Nennspannung | 150 V | |
Nennstrom | 1.5 A | |
Orientierung | gerade | |
Polzahl | 14-polig | |
Rastermaß | 1.27 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |