1-215079-4 | AMP
Socket header, 14 pole, pitch 1.27 mm, straight, red, 1-215079-4
Unit Price (€ / pc.)
0.7735 € *
Available: 2 pcs.
Leadtime: 38 Weeks **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
5 pcs.
0.6783 €
20 pcs.
0.6188 €
100 pcs.
0.5712 €
200 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical attributes (type, number of poles): 1-0215079-4, 14-pole
Technical specifications
Connection | Leiterplattenanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | rot | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 100 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 14-polig | |
Grid | 1.27 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |