1-215083-0 | AMP

Pin header, 10 pole, pitch 1.27 mm, straight, red, 1-215083-0

Order No.: 58F4246
EAN: 4099891002718
MPN:
1-215083-0
1-0215083-0
Series: Micro-MaTch
1-215083-0 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 7,040 pcs.
Leadtime: 23 Weeks **
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.6902 €
50 pcs.
0.6307 €
100 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connectors, type TE Connectivity/AMP Micro-Match.

With 1.27 mm grid. Particularly compact. Housing: PTB, 20 % GV, compliant with UL 94 V-0. Contacts: tin bronze, compliant with DIN 17662/17670, tinned, fully encapsulated. Minimum contact force: 2.0 N. Safe from frictional corrosion through additional positioning spring. Standards and certifications: IEC 512, IEC 68, with UL approbation.

Male-on-wire connectors.

Technical attributes (type, number of poles): 1-0215083-0, 10-pole

Technical specifications
Connection Schneidklemmanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour rot
Contact type Stift
contact surface verzinnt
Rated voltage 100 V
Rated current 1.5 A
Orientation gerade
Pin number 10-polig
Grid 1.27 mm
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes