1-215083-2 | AMP
Pin header, 12 pole, pitch 1.27 mm, straight, red, 1-215083-2
Unit Price (€ / pc.)
0.7973 € *
Available: 599 pcs.
Available in 5 Days: 27,500 pcs.
Leadtime: 23 Weeks **
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
5 pcs.
0.7973 €
20 pcs.
0.7378 €
100 pcs.
0.6664 €
200 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB connectors, type TE Connectivity/AMP Micro-Match.
With 1.27 mm grid. Particularly compact. Housing: PTB, 20 % GV, compliant with UL 94 V-0. Contacts: tin bronze, compliant with DIN 17662/17670, tinned, fully encapsulated. Minimum contact force: 2.0 N. Safe from frictional corrosion through additional positioning spring. Standards and certifications: IEC 512, IEC 68, with UL approbation.
Male-on-wire connectors.
Technical attributes (type, number of poles): 1-0215083-2, 12-pole
Technical specifications
Connection | Schneidklemmanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | rot | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 100 V | |
Rated current | 1.5 A | |
Orientation | gerade | |
Pin number | 12-polig | |
Grid | 1.27 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366990 |
Original Packaging | Rolle mit 2.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |