1-215083-4 | AMP
Pin header, 14 pole, pitch 1.27 mm, straight, red, 1-215083-4
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Available in 5 Days: 5,000 pcs.
Leadtime: 23 Weeks **
PCB connectors, type TE Connectivity/AMP Micro-Match.
With 1.27 mm grid. Particularly compact. Housing: PTB, 20 % GV, compliant with UL 94 V-0. Contacts: tin bronze, compliant with DIN 17662/17670, tinned, fully encapsulated. Minimum contact force: 2.0 N. Safe from frictional corrosion through additional positioning spring. Standards and certifications: IEC 512, IEC 68, with UL approbation.
Male-on-wire connectors.
Technical attributes (type, number of poles): 1-0215083-4, 14-pole
Technical specifications
Connection | Schneidklemmanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | rot | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 100 V | |
Rated current | 1.5 A | |
Orientation | gerade | |
Pin number | 14-polig | |
Grid | 1.27 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |