1-215297-1 | AMP

Socket header, 11 pole, pitch 2.54 mm, straight, green, 1-215297-1

Order No.: 37P6069
EAN: 4099889959307
MPN:
1-215297-1
Series: AMPMODU
AMP
1-215297-1 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.5232 € *
Available: 0 pcs.
Available in 5 Days: 356 pcs.
Leadtime: 25 Weeks **
Total Price:
1.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
192 pcs.
1.5232 €

PCB Connection System, 1-215297-1, AMP

Board-to-Board, Printed Circuit Board, Vertical, 11 Position

Technical Data

  • Contact Shape & Form: Square
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Polyester - GF
  • Housing Color: green
  • Orientation: straight
  • Number of positions: 11
  • Operating Temperature Range: -65 – 125 °C,-55 – 105 °C
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Anschluss Leiterplattenanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Buchsenleiste
Bestückung bestückt
Farbe grün
Kontaktart Buchse
Kontaktoberfläche vergoldet
Nennspannung 150 V
Nennstrom 3 A
Orientierung gerade
Polzahl 11-polig
Rastermaß 2.54 mm
Verriegelung Ja
Logistics
Ursprungsland IN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes