1-215297-7 | AMP
Socket header, 17 pole, pitch 2.54 mm, straight, green, 1-215297-7
Straight socket headers, series HV 100, type TE Connectivity/AMP ..-0215.
With 2.54 mm grid. Single-row or dual-row contact arrangement. With initial point of contact and closed base. Stackable without grid loss. Cranked solder ends for fastening in the PCB perforation; Housing: polyester GV, green, self-extinguishing to UL 94 V-0. Contact material: CuSn. Contact finish: gold-plated on nickel primer, 2.5 µ tin in the solder area.
Single-row, type ..-0215.
Technical attributes (type, number of poles, overall height (H)): 1-0215297-7, 17-pole, H 7.0 mm
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 17 pole | |
| Grid | 2.54 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |