1-215307-4 | AMP

Socket header, 14 pole, pitch 2.54 mm, straight, green, 1-215307-4

Order No.: 37P6084
EAN: 4099889959437
MPN:
1-215307-4
Series: AMPMODU
1-215307-4 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.975 € *
Available: 0 pcs.
Available in 5 Days: 5,229 pcs.
Leadtime: 25 Weeks **
Total Price:
2.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.975 €

PCB Connection System, 1-215307-4, AMP

Board-to-Board, Printed Circuit Board, Vertical, 14 Position

Technical Data

  • Contact Shape & Form: Square
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Polyester - GF
  • Housing Color: green
  • Orientation: straight
  • Number of positions: 14
  • Operating Temperature Range: -65 – 125 °C,-55 – 105 °C
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Connection Leiterplattenanschluss
Connection plating verzinnt
Number of rows 2
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface vergoldet
Rated voltage 150 V
Rated current 3 A
Orientation gerade
Pin number 14-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin IN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes