1-215309-5 | AMP
Socket header, 15 pole, pitch 2.54 mm, straight, green, 1-215309-5
Order No.: 37P6087
EAN: 4099889959468
MPN:
1-215309-5
Unit Price (€ / pc.)
2.7608 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
PCB Connection System, 1-215309-5, AMP
Board-to-Board, Printed Circuit Board, Vertical, 15 Position
Technical Data
- Contact Shape & Form: Square
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Polyester - GF
- Housing Color: green
- Orientation: straight
- Number of positions: 15
- Operating Temperature Range: -65 – 125 °C
- Rated current: 3 A
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: With
- Sealable: No
Technical specifications
Connection | Leiterplattenanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 150 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 15-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |