1-215460-0 | AMP

Socket header, 10 pole, pitch 1.27 mm, angled, red, 1-215460-0

Order No.: 58F4206
EAN: 4099891002534
MPN:
1-215460-0
1-0215460-0
Series: Micro-MaTch
AMP
1-215460-0 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Available in 5 Days: 72,500 pcs.
Leadtime: 23 Weeks **
Total Price:
0.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.7973 €

PCB connectors, type TE Connectivity/AMP Micro-Match.

With 1.27 mm grid. Particularly compact. Housing: PTB, 20 % GV, compliant with UL 94 V-0. Contacts: tin bronze, compliant with DIN 17662/17670, tinned, fully encapsulated. Minimum contact force: 2.0 N. Safe from frictional corrosion through additional positioning spring. Standards and certifications: IEC 512, IEC 68, with UL approbation.

PCB female connectors, angled

For PCB mounting.

Technical attributes (type, number of poles): 1-0215460-0, 10-pole

Technical specifications
Connection PCB connection
Number of rows 2
Version socket header
Additional parts equipped
Colour red
Contact type socket
contact surface tin-plated
Rated voltage 100 V
Rated current 1.5 A
Orientation angled
Pin number 10 pole
Grid 1.27 mm
Type of locking Yes
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes