1-215460-2 | AMP

Socket header, 12 pole, pitch 1.27 mm, angled, red, 1-215460-2

Order No.: 58F4208
EAN: 4099891002541
MPN:
1-215460-2
1-0215460-2
Series: Micro-MaTch
1-215460-2 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.0115 € *
Available: 0 pcs.
Available in 5 Days: 47,500 pcs.
Leadtime: 23 Weeks **
Total Price:
2,528.75 € *
Price list
Quantity
Price per unit*
2500 pcs.
1.0115 €
7500 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connectors, type TE Connectivity/AMP Micro-Match.

With 1.27 mm grid. Particularly compact. Housing: PTB, 20 % GV, compliant with UL 94 V-0. Contacts: tin bronze, compliant with DIN 17662/17670, tinned, fully encapsulated. Minimum contact force: 2.0 N. Safe from frictional corrosion through additional positioning spring. Standards and certifications: IEC 512, IEC 68, with UL approbation.

PCB female connectors, angled

For PCB mounting.

Technical attributes (type, number of poles): 1-0215460-2, 12-pole

Technical specifications
Connection Leiterplattenanschluss
Number of rows 2
Version Buchsenleiste
Additional parts bestückt
Colour rot
Contact type Buchse
contact surface verzinnt
Rated voltage 100 V
Rated current 1.5 A
Orientation abgewinkelt
Pin number 12-polig
Grid 1.27 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes