1-215464-6 | AMP
Pin header, 16 pole, pitch 1.27 mm, straight, red, 1-215464-6
PCB connectors, type TE Connectivity/AMP Micro-Match.
With 1.27 mm grid. Particularly compact. Housing: PTB, 20 % GV, compliant with UL 94 V-0. Contacts: tin bronze, compliant with DIN 17662/17670, tinned, fully encapsulated. Minimum contact force: 2.0 N. Safe from frictional corrosion through additional positioning spring. Standards and certifications: IEC 512, IEC 68, with UL approbation.
PCB male connectors, male
For PCB mounting.
Technical attributes (type, number of poles): 1-0215464-6, 16-pole
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | red | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 230 V | |
Rated current | 1 A | |
Orientation | straight | |
Pin number | 16 pole | |
Grid | 1.27 mm | |
Type of locking | Yes |
Country of origin | TW |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |