1-215464-8 | AMP
Pin header, 18 pole, pitch 1.27 mm, straight, red, 1-215464-8
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Available in 5 Days: 2,500 pcs.
Leadtime: 13 Weeks **
PCB connectors, type TE Connectivity/AMP Micro-Match.
With 1.27 mm grid. Particularly compact. Housing: PTB, 20 % GV, compliant with UL 94 V-0. Contacts: tin bronze, compliant with DIN 17662/17670, tinned, fully encapsulated. Minimum contact force: 2.0 N. Safe from frictional corrosion through additional positioning spring. Standards and certifications: IEC 512, IEC 68, with UL approbation.
PCB male connectors, male
For PCB mounting.
Technical attributes (type, number of poles): 1-0215464-8, 18-pole
Technical specifications
Connection | Leiterplattenanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | rot | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 230 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 18-polig | |
Grid | 1.27 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |