1-215570-6 | AMP

Pin header, 16 pole, pitch 1.27 mm, straight, red, 1-215570-6

Order No.: 58F4272
EAN: 4099891002848
MPN:
1-215570-6
1-0215570-6
Series: Micro-MaTch
AMP
1-215570-6 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Available in 5 Days: 55,000 pcs.
Leadtime: 23 Weeks **
Total Price:
1.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
1.0472 €

PCB connectors, type TE Connectivity/AMP Micro-Match.

With 1.27 mm grid. Particularly compact. Housing: PTB, 20 % GV, compliant with UL 94 V-0. Contacts: tin bronze, compliant with DIN 17662/17670, tinned, fully encapsulated. Minimum contact force: 2.0 N. Safe from frictional corrosion through additional positioning spring. Standards and certifications: IEC 512, IEC 68, with UL approbation.

PCB connectors with cage clamp terminals

For PCB mounting.

Technical attributes (type, number of poles): 1-0215570-6, 16-pole

Technical specifications
Connection IDC connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour red
Contact type pin
contact surface tin-plated
Rated voltage 100 V
Rated current 1.5 A
Orientation straight
Pin number 16 pole
Grid 1.27 mm
Type of locking Yes
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes