1-215882-6 | AMP

Socket header, 16 pole, pitch 2.54 mm, straight, 1-215882-6

Order No.: 56F6198
EAN: 4099891000646
MPN:
1-215882-6
1-0215882-6
Series: AMP-LATCH
1-215882-6 AMP PCB Connection Systems Image 1
1-215882-6 AMP PCB Connection Systems Image 2
1-215882-6 AMP PCB Connection Systems Image 3
1-215882-6 AMP PCB Connection Systems Image 4
1-215882-6 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.7251 € *
Available: 0 pcs.
Next delivery: 311 pcs. on 2025-04-25
Available in 5 Days: 1,931 pcs.
Leadtime: 15 Weeks **
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
10 pcs.
2.3919 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulation displacement connectors, type TE Connectivity/AMP-Latch.

For ribbon cables with 1.27 mm grid; Contacts: tin bronze. The female connectors are delivered ready for operation. Additional available system components: male connectors for insertion in DIP sockets or for direct soldering to printed circuit boards, male connectors for direct soldering to PCBs with 2.54 mm grid and also cable-to-board connectors for direct insertion on PCB traces. Number of poles: 10 to 64. Operating current: max. 1.0 A. Dielectric strength: 500 VAC. Operating temperatures: –55 to +105 °C. Standards and certifications: DIN 41651, 41611 T6, ULE 28476, MiL-C-83503.

Female connectors, type ..-0215.

With DIN 41651 polarity slots and with center polarity, suitable for the strain relief applications described below; Housing: polyester, gray, self-extinguishing to UL 94 V-0. Contacts: CuSn, Au 0.2. Performance class 3 (50 insertion cycles) or 0.8 µ over 1.3 µ Ni, performance class 1 (500 insertion cycles). Insulation displacement area: 2.5 µ tin over 1.3 µ Ni. Dimension 2 (10.7 mm) is the height after press-fit mounting on the cable.

With performance class 1, type ..-0215.

Technical attributes (type, number of poles, dimensions): 1-0215882-6, 16-pole, A 17.8/B 19.1 mm

Technical specifications
Connection Schneidklemmanschluss
Connection plating verzinnt
Number of rows 2
Version Buchsenleiste
Additional parts bestückt
Contact type Buchse
contact surface vergoldet
Rated current 1 A
Orientation gerade
Pin number 16-polig
Grid 2.54 mm
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes