1-215911-4 | AMP

Socket header, 14 pole, pitch 2.54 mm, angled, gray, 1-215911-4

Order No.: 56F6206
EAN: 4099891000714
MPN:
1-215911-4
1-0215911-4
Series: AMP-LATCH
1-215911-4 AMP PCB Connection Systems Image 1
1-215911-4 AMP PCB Connection Systems Image 2
1-215911-4 AMP PCB Connection Systems Image 3
1-215911-4 AMP PCB Connection Systems Image 4
1-215911-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.4518 € *
Available: 387 pcs.
Available in 5 Days: 827 pcs.
Leadtime: 15 Weeks **
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4518 €
25 pcs.
1.2376 €
100 pcs.
1.1543 €
250 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulation displacement connectors, type TE Connectivity/AMP-Latch.

Female connectors, type ..-0215.

For ribbon cables with DIN 41651 polarity slots and with center polarity; Housing: polyester, gray, self-extinguishing to UL 94 V-0. Operating current: max. 1 A. Dielectric strenght: 500 VAC. Operating temperature: -55 to + 105 °C. Contacts: CuSn, Au 0.2. Insulation displacement area: 2.5 µ tin over 1.3 µ Ni. Grid: 1,27 m. Standards: DIN 41651, DIN 41611, UL, MiL-C-83503. Dimension 2 (10.7 mm) is the height after press-fit mounting on the cable.

With performance class 3, type ..-0215.

Type: 1-0215911-4, 14-pole, A 15.2/B 16.5 mm

Technical specifications
Connection Schneidklemmanschluss
Connection plating verzinnt
Number of rows 2
Version Buchsenleiste
Additional parts bestückt
Colour grau
Contact type Buchse
contact surface vergoldet
Rated current 1 A
Orientation abgewinkelt
Pin number 14-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes