1-215915-4 | AMP

Socket housing, 14 pole, pitch 2.54 mm, angled, gray, 1-215915-4

Order No.: 36P5486
EAN: 4099889943696
MPN:
1-215915-4
Series: AMP-LATCH
AMP
1-215915-4 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.0948 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
1.0948 €

PCB Connection System, 1-215915-4, AMP

Wire-to-Board, Wire & Cable, 14 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Housing Color: gray
  • Number of positions: 14
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 1 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
Technical specifications
Connection IDC connection
Connection plating gold-plated
Number of rows 2
Version socket housing
Additional parts equipped
Colour gray
Contact type socket
contact surface gold-plated
Rated voltage 150 V
Rated current 1 A
Orientation angled
Pin number 14 pole
Grid 2.54 mm
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes