1-216093-6 | AMP

Pin header, 16 pole, pitch 2.54 mm, straight, gray, 1-216093-6

Order No.: 56F6434
EAN: 4099891001568
MPN:
1-216093-6
1-0216093-6
Series: AMP-LATCH
1-216093-6 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.3324 € *
Available: 0 pcs.
Available in 5 Days: 1,563 pcs.
Leadtime: 7 Weeks **
Total Price:
2.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.3324 €

Solder pins without beads, type ..-0216.

Contacts: tin bronze. The female connectors are delivered ready for operation. Additional available system components: male connectors for insertion in DIP sockets or for direct soldering to printed circuit boards, male connectors for direct soldering to PCBs with 2.54 mm grid and also cable-to-board connectors for direct insertion on PCB traces. Number of poles: 10 to 64. Operating current: max. 1.0 A. Dielectric strength: 500 VAC. Operating temperatures: - 55 to +105 °C. Standards and certifications: DIN 41651, 41611 T6, ULE 28476, MiL-C-83503.

Type: 1-0216093-6, 16-pole, B 25.4 mm

Technical specifications
Connection Schneidklemmanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour grau
Contact type Stift
contact surface verzinnt
Rated voltage 50 V
Rated current 1 A
Orientation gerade
Pin number 16-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes