1-216602-0 | AMP

Connector, 10 pole, pitch 2.54 mm, angled, green, 1-216602-0

Order No.: 37P5976
EAN: 4099889958768
MPN:
1-216602-0
Series: AMPMODU
1-216602-0 AMP PCB Connection Systems Image 1
1-216602-0 AMP PCB Connection Systems Image 2
1-216602-0 AMP PCB Connection Systems Image 3
1-216602-0 AMP PCB Connection Systems Image 4
1-216602-0 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
4.0460 € *
Available: 0 pcs.
Available in 5 Days: 557 pcs.
Leadtime: 49 Weeks **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.7128 €
50 pcs.
3.3439 €
100 pcs.
3.0107 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-216602-0, AMP

Board-to-Board, Printed Circuit Board, Right Angle, 10 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Polyester - GF
  • Housing Color: green
  • Orientation: angled
  • Number of positions: 10
  • Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 7.62 mm [0.3 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Connection Lötstift
Connection plating verzinnt
Number of rows 1
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface vergoldet
Rated voltage 150 V
Rated current 3 A
Orientation abgewinkelt
Pin number 10-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes