1-216602-4 | AMP
Socket header, 14 pole, pitch 2.54 mm, angled, green, 1-216602-4
Unit Price (€ / pc.)
6.0928 € *
Available: 0 pcs.
Leadtime: 49 Weeks **
Socket headers, angled, type TE Connectivity/AMP Modu II.
With 2.54 mm grid. Single-row, stackable without grid loss; Contacts: CuSn. Contact finish: in the plug-in area gold-plated on nickel primer, in the solder area tinned on nickel primer. Housing: polyester, green, self-extinguishing to UL 94 V-0. Insertion direction: sideways.
Type: 1–0216602–4, 14–pole
Technical specifications
Connection | Leiterplattenanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated current | 3 A | |
Orientation | abgewinkelt | |
Pin number | 14-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |