1-216791-6 | AMP
Insulation displacement connector, 16 pole, pitch 2.54 mm, straight, gray, 1-216791-6
Solder strips for PCB connection, type ..-0216.
Contacts: tin bronze. The female connectors are delivered ready for operation. Additional available system components: male connectors for insertion in DIP sockets or for direct soldering to printed circuit boards, male connectors for direct soldering to PCBs with 2.54 mm grid and also cable-to-board connectors for direct insertion on PCB traces. Number of poles: 10 to 64. Operating current: max. 1.0 A. Dielectric strength: 500 VAC. Operating temperatures: - 55 to +105 °C. Standards and certifications: DIN 41651, 41611 T6, ULE 28476, MiL-C-83503.
Solder pins with beads, 2.54 mm grid. For direct termination of ribbon cables; Housing: Polyester, gray, self-extinguishing to UL 94 V-0. Contacts: tinned CuSn. Solder pins for 0.8 mm hole diameter.
Technical attributes (type, number of poles, dimension B): 1-0216791-6, 16-pole, B 25.4 mm
Connection | Schneidklemmanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Schneidklemmsteckverbinder | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 16-polig | |
Grid | 2.54 mm |
Country of origin | JP |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |