1-2178661-3 | AMP
Socket header, 3 pole, pitch 5 mm, straight, natural, 1-2178661-3
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Available in 5 Days: 14,725 pcs.
Leadtime: 14 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6069 €
50 pcs.
0.5474 €
100 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular connector, 1-2178661-3, AMP
Standard rectangular connector, Connector assembly, Receptacle, Mating alignment, Keyed mating alignment type.
Technical specifications
Connection | Schneidklemmanschluss | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Tab | |
contact surface | versilbert | |
Rated voltage | 250 V | |
Rated current | 16 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |