1-2178710-0 | AMP
Socket header, 10 pole, pitch 1.27 mm, straight, black, 1-2178710-0
Unit Price (€ / pc.)
0.3808 € *
Available in 5 Days: 10,000 pcs. - if ordered today
Female connector, 1-2178710-0, AMP
Board-to-Board, Printed Circuit Board, Vertical, 10 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Copper Alloy
- Housing Material: PBT GF
- Housing Color: black
- Orientation: straight
- Number of positions: 10
- Operating Temperature Range: -30 – 85 °C [-22 – 185 °F]
- Insulation Resistance: 1000 MΩ
- Centerline (Pitch): 1.27 mm
- Row-to-Row Spacing: 2 mm [0.059 in]
- PCB Mount Retention: With
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 10 pole | |
| Grid | 1.27 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 150 V | |
| Rated current | 850 mA | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |