1-2178711-2 | AMP

Socket header, 12 pole, pitch 1.27 mm, straight, black, 1-2178711-2

Order No.: 39P2012
EAN: 4099889978445
MPN:
1-2178711-2
1-2178711-2 AMP PCB Connection Systems
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Female connector, 1-2178711-2, AMP

Board-to-Board, Printed Circuit Board, Vertical, 12 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: PA 4.6 GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 12
  • Operating Temperature Range: -30 – 85 °C [-22 – 185 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 1.27 mm
  • Row-to-Row Spacing: 2 mm [0.059 in]
  • PCB Mount Retention: Without
Technical specifications
Anschluss SMD
Anschlussoberfläche verzinnt
Anzahl der Reihen 2
Ausführung Buchsenleiste
Bestückung bestückt
Farbe schwarz
Kontaktart Buchse
Kontaktoberfläche verzinnt
Nennspannung 150 V
Nennstrom 1.3 A
Orientierung gerade
Polzahl 12-polig
Rastermaß 1.27 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes