1-2178711-8 | AMP
Socket header, 18 pole, pitch 1.27 mm, straight, black, 1-2178711-8
Unit Price (€ / pc.)
1.8683 € *
Available: 0 pcs.
Available in 5 Days: 5,728 pcs.
Leadtime: 27 Weeks **
Total Price:
280.25 € *
Price list
Quantity
Price per unit*
150 pcs.
1.8683 €
250 pcs.
1.8207 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 1-2178711-8, AMP
Board-to-Board, Printed Circuit Board, Vertical, 18 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Copper Alloy
- Housing Material: PA 4.6 GF
- Housing Color: black
- Orientation: straight
- Number of positions: 18
- Operating Temperature Range: -30 – 85 °C [-22 – 185 °F]
- Insulation Resistance: 1000 MΩ
- Centerline (Pitch): 1.27 mm
- Row-to-Row Spacing: 2 mm [0.059 in]
- PCB Mount Retention: Without
Technical specifications
Anschluss | SMD | |
Anschlussoberfläche | verzinnt | |
Anzahl der Reihen | 2 | |
Ausführung | Buchsenleiste | |
Bestückung | bestückt | |
Farbe | schwarz | |
Kontaktart | Buchse | |
Kontaktoberfläche | verzinnt | |
Nennspannung | 150 V | |
Nennstrom | 1.3 A | |
Orientierung | gerade | |
Polzahl | 18-polig | |
Rastermaß | 1.27 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |