1-2178712-0 | AMP
Pin header, 10 pole, pitch 1.27 mm, straight, black, 1-2178712-0
Unit Price (€ / pc.)
0.6426 € *
Available: 89 pcs.
Available in 5 Days: 12,500 pcs.
Leadtime: 23 Weeks **
Male connector, 1-2178712-0, AMP
Cable-to-Board, Wire & Cable, Vertical, 10 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: PBT GF
- Housing Color: black
- Orientation: straight
- Number of positions: 10
- Operating Temperature Range: -30 – 85 °C [-22 – 185 °F]
- Insulation Resistance: 1000 MΩ
- Centerline (Pitch): 1.27 mm
- Row-to-Row Spacing: 2 mm [0.059 in]
- PCB Mount Retention: Without
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 150 V | |
Rated current | 1.3 A | |
Orientation | gerade | |
Pin number | 10-polig | |
Grid | 1.27 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |