1-282045-2 | AMP
Socket housing, 5 pole, pitch 5 mm, straight, green, 1-282045-2
Order No.: 35P3985
EAN: 4099889932041
MPN:
1-282045-2
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
PCB Connection System, 1-282045-2, AMP
Wire-to-Board, Wire & Cable, 5 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Contact Base Material: Brass
- Housing Material: PA 6.6 GF
- Housing Color: green
- Orientation: straight
- Number of positions: 5
- Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
- Rated current: 6 A
- Centerline (Pitch): 5 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | Schneidklemmanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 150 V | |
Rated current | 6 A | |
Orientation | gerade | |
Pin number | 5-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |