1-2825272-0 | AMP
Pin header, 10 pole, pitch 4.2 mm, straight, white, 1-2825272-0
Order No.: 71P1746
EAN: 4099891719722
MPN:
1-2825272-0
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Available in 5 Days: 2,330 pcs.
Leadtime: 20 Weeks **
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.1424 €
50 pcs.
1.0353 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 1-2825272-0, AMP
Rectangular power connector, Header, Plug, Wire-to-Board, 10 Position, 4.2 mm Centerline, Printed circuit board, UL 94V-2.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | weiß | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 600 V | |
Rated current | 13 A | |
Orientation | gerade | |
Pin number | 10-polig | |
Grid | 4.2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |