1-2825272-6 | AMP
Pin header, 16 pole, pitch 4.19 mm, straight, white, 1-2825272-6
Order No.: 71P1747
EAN: 4099891719739
MPN:
1-2825272-6
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Available in 5 Days: 1,650 pcs.
Leadtime: 20 Weeks **
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6303 €
50 pcs.
1.4637 €
100 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular connector, 1-2825272-6, AMP
Standard rectangular connector, Connector assembly, Plug, Mating alignment, Keyed mating alignment type, Mating retention, Wire-to-Board, Tin, Normal.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | weiß | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 600 V | |
Rated current | 13 A | |
Orientation | gerade | |
Pin number | 16-polig | |
Grid | 4.19 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |