1-284686-1 | AMP
Socket header, 10 pole, pitch 5 mm, straight, natural, 1-284686-1
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Available in 5 Days: 332,386 pcs.
Leadtime: 42 Weeks **
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2495 €
10 pcs.
1.1186 €
50 pcs.
1.0115 €
100 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular connector, 1-284686-1, AMP
Standard rectangular connector, Connector assembly, Receptacle, Mating alignment, Polarization mating alignment type.
Technical specifications
Connection | Schneidklemmanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 240 V | |
Rated current | 10 A | |
Orientation | gerade | |
Pin number | 10-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |