1-292132-0 | AMP

Pin header, 10 pole, pitch 2 mm, straight, natural, 1-292132-0

Order No.: 36P6990
EAN: 4099889947014
MPN:
1-292132-0
1-292132-0 AMP PCB Connection Systems Image 1
1-292132-0 AMP PCB Connection Systems Image 2
1-292132-0 AMP PCB Connection Systems Image 3
1-292132-0 AMP PCB Connection Systems Image 4
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Available in 5 Days: 7,000 pcs. - if ordered today
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.9163 €
25 pcs.
0.8568 €
50 pcs.
0.7735 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1-292132-0, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 10 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: 66 Nylon
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 10
  • Operating Temperature Range: -40 – 221 °C [-40 – 105 °F]
  • Rated current: 4 A
  • Centerline (Pitch): 2 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 2 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 4 A
Additional parts equipped
Number of rows 1
Breakable No
Colour natural
Logistics
Property Value
Country of origin IN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes