1-292132-5 | AMP

Pin header, 15 pole, pitch 2 mm, straight, natural, 1-292132-5

Order No.: 36P6995
EAN: 4099889947069
MPN:
1-292132-5
1-292132-5 AMP PCB Connection Systems Image 1
1-292132-5 AMP PCB Connection Systems Image 2
1-292132-5 AMP PCB Connection Systems Image 3
1-292132-5 AMP PCB Connection Systems Image 4
1-292132-5 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Available in 5 Days: 8,273 pcs.
Leadtime: 10 Weeks **
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2495 €
10 pcs.
1.1186 €
50 pcs.
1.0115 €
100 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-292132-5, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 15 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: 66 Nylon
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 15
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 4 A
  • Centerline (Pitch): 2 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Version Stiftleiste
Contact type Stift
Pin number 15-polig
Grid 2 mm
Connection Leiterplattenanschluss
Orientation gerade
Type of locking Ja
contact surface verzinnt
Connection plating verzinnt
Rated voltage 150 V
Rated current 4 A
Additional parts bestückt
Number of rows 1
Breakable No
Colour natur
Logistics
Country of origin IN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes