1-292135-2 | AMP

Pin header, 12 pole, pitch 2 mm, straight, natural, 1-292135-2

Order No.: 71P1821
EAN: 4099891719975
MPN:
1-292135-2
Series: CT
1-292135-2 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Available in 5 Days: 76,000 pcs.
Leadtime: 3 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5474 €
50 pcs.
0.4879 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 1-292135-2, AMP

PCB Mount header, Vertical, Wire-to-Board, 12 Position, 2 mm Centerline, Partially shrouded, Tin, Through Hole-Solder.

Applications

  • Business Equipment
  • Industrial Machines
  • PC
  • Audio
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour natur
Contact type Stift
contact surface verzinnt
Rated voltage 125 V
Rated current 4 A
Orientation gerade
Pin number 12-polig
Grid 2 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes