1-292141-8 | AMP

Pin header, 18 pole, pitch 2 mm, straight, natural, 1-292141-8

Order No.: 36P6807
EAN: 4099889946314
MPN:
1-292141-8
AMP
1-292141-8 AMP PCB Connection Systems Image 1
1-292141-8 AMP PCB Connection Systems Image 2
1-292141-8 AMP PCB Connection Systems Image 3
1-292141-8 AMP PCB Connection Systems Image 4
1-292141-8 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Available in 5 Days: 241 pcs.
Leadtime: 9 Weeks **
Total Price:
1.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
69 pcs.
1.2971 €

PCB Connection System, 1-292141-8, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 18 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: 66 Nylon
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 18
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Rated current: 4 A
  • Centerline (Pitch): 2 mm
  • Row-to-Row Spacing: 6.5 mm [0.256 in]
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Breakable No
Colour natural
Contact type pin
contact surface tin-plated
Rated voltage 150 V
Rated current 4 A
Orientation straight
Pin number 18 pole
Grid 2 mm
Type of locking Yes
Logistics
Country of origin IN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes