1-292161-5 | AMP

Pin header, 15 pole, pitch 2 mm, straight, natural, 1-292161-5

Order No.: 36P7212
EAN: 4099889947946
MPN:
1-292161-5
1-292161-5 AMP PCB Connection Systems Image 1
1-292161-5 AMP PCB Connection Systems Image 2
1-292161-5 AMP PCB Connection Systems Image 3
1-292161-5 AMP PCB Connection Systems Image 4
1-292161-5 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.3209 € *
Available: 0 pcs.
Available in 5 Days: 23,519 pcs.
Leadtime: 11 Weeks **
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3209 €
10 pcs.
1.1900 €
50 pcs.
1.0710 €
100 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-292161-5, AMP

Wire-to-Board, Printed Circuit Board, Partially Shrouded, Vertical, 15 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Nylon 66
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 15
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 4 A
  • Centerline (Pitch): 2 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Leiterplattenanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour natur
Contact type Stift
contact surface verzinnt
Rated voltage 150 V
Rated current 4 A
Orientation gerade
Pin number 15-polig
Grid 2 mm
Type of locking Ja
Logistics
Country of origin IN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes